NTE ELECTRONICS  1N4001  Standard Recovery Diode, General Purpose, Single, 50 V, 1 A, 1.1 V, 30 A, 125 °C

NTE ELECTRONICS 1N4001

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1N4001 is a standard Recovery Rectifier with a molded plastic case. Solderable terminals as per MIL-STD-202, method 208 standard. Color band denotes cathode end polarity.
  • Diffused junction
  • Low forward voltage drop
  • High surge current capability
  • 35V RMS reverse voltage
  • 15pF Typical junction capacitance

Applications

Power Management; Defence, Military & Aerospace
Back to top

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 50V
  • Forward Current If(AV) 1A
  • Forward Voltage VF Max 1.1V
  • Forward Surge Current Ifsm Max 30A
  • Operating Temperature Max 125°C
  • Diode Case Style DO-41
  • No. of Pins 2Pins
  • Packaging Each
  • Product Range -
  • MSL -
  • Operating Temperature Min -65 °C
  • SVHC To Be Advised
  • Diode Type Standard Recovery

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/324
  •  132/324

Availability

Availability:  27,891


  • 27,891 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.055 $0.055

Buy

Price

Quantity List Price Your Price
1 - 99 $0.107
100 - 499 $0.10
500 - 999 $0.099
1000 - 1999 $0.096
2000+ $0.091
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K4995
1N4001.

1N4001.

MULTICOMP

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 48,989  

Price for: Each (Supplied on Cut Tape)

1+ $0.126 10+ $0.104 100+ $0.037 1000+ $0.025

Buy

see cut-off times

More stock available week commencing 6/20/16
Upgrade
12T2302
1N4001-T

1N4001-T

DIODES INC.

Standard Recovery Diode, Single, 50 V, 1 A, 1 V, 30 A, 150 °C

Availability:​ 13,314  

Price for: Each

1+ $0.245 10+ $0.161 100+ $0.07 250+ $0.046 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/25/16
Suggested Substitutes
84W8975
1N4001

1N4001

FAIRCHILD SEMICONDUCTOR

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 25,000  

Price for: Each (Supplied on Full Reel)

5000+ $0.02 10000+ $0.018 25000+ $0.016 50000+ $0.015

Buy

see cut-off times

More stock available week commencing 6/27/16
68Y9449
1N4001GP-E3/73

1N4001GP-E3/73

VISHAY

Standard Recovery Diode, Superrectifier, Single, 50 V, 1 A, 1.1 V, 45 A, 175 °C

Availability:​ 0

Price for: Each (Supplied on Full Reel)

5000+ $0.097

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2056
1N4001GP-E3/1

1N4001GP-E3/1

VISHAY

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2061
1N4001GP-E3/73

1N4001GP-E3/73

VISHAY

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 0

Price for: Each (Supplied on Cut Tape)

5000+ $0.065

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought