Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NTE ELECTRONICS
- Newark Part Number:
- 60R0366
- Manufacturer Part No:
- 04-SLPE3750A
-
- Technical Data Sheet (132.53KB) EN
Product Information
- TUBING, SPLIT LOOM, 10.54MM ID, 25FT, BLACK
- Sleeving / Tubing Type: Slit Loom
- Length: 25ft
- Internal Diameter: 10.54mm
- Sleeving Color: Black
- Accessory Type: Split Loom Tubing
- Features: Slit Automatically Closes after Installation
- RoHS Compliant: Yes
Availability
4 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $11.04
Price
| Qty | Price |
|---|---|
| 1 - 24 | $11.04 |
| 25 - 49 | $10.52 |
| 50 - 99 | $10.31 |
| 100 - 249 | $10.00 |
| 250+ | $9.58 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


