Low

04-SLPE12500A - 

SPLIT LOOM 1 1/4 INCH DIAMETER BLACK POLYETHYLENE 25 FOOT ROLL

04-SLPE12500A - SPLIT LOOM 1 1/4 INCH DIAMETER BLACK POLYETHYLENE 25 FOOT ROLL

The actual product may differ from image shown

Manufacturer Part No:
04-SLPE12500A
Newark Part No.:
46T0149

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Split loom tubing designed to hold and protect cables, harnesses and hoses. Slit in tube automatically closes after installation making install quick and easy. Heavy duty wall thickness of .013" provides resistance to abrasions and vibrations. UV black polyethylene provides outdoor UV light protection.
  • Inner Diameter: 1.3"
  • Outer Diameter: 1.5"
  • Length: 25'
  • Temperature rating: +85°C/+185°F Continous rating for 3000 hours, +115°C/+239°F short term rating for 168 hours

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$21.04 $ 21.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.