Low

04-0640HLMC - 

HOOK AND LOOP TIE 6 INCH LENGTH MULTI-COLOR 10/PACK

04-0640HLMC - HOOK AND LOOP TIE 6 INCH LENGTH MULTI-COLOR 10/PACK

The actual product may differ from image shown

Manufacturer Part No:
04-0640HLMC
Newark Part No.:
46T0163

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Hook & loop cable ties allow for use over and over. Rated for indoor and outdoor use making them ideal for various applications. Constructed using nylon (male side) and Polypropylene (female side) material.
  • Length: 5.91"
  • Width: .47"
  • Max bundle diameter: 1.38"
  • Multi-color
  • 10 per bag

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$2.45 $ 2.45
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.