Low

HONEYWELL S&C  LA049PF/L  GLOVE, DEXI-TASK, POWDER FREE, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 71P2191
  • Manufacturer Part No LA049PF/L

Product Information


  • Glove Color: Blue
  • Glove Material: Nitrile
  • Glove Size: L
  • Glove Style: Disposable
  • SVHC: To Be Advised
  • Safety Category: EN374:2003 / EN420:2003

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 67T1746 - MULTICOMP-M1090207-GLOVES, DISPOSABLE, LARGE, PURPLE, PK100
  • 67T0115 - MULTICOMP-M1090203-NITRILE BODYGUARD GLOVES
  • 74M7332 - Safety Category:EN455; Glove Style:Full; Glove Size:L; Glove Colour:White; Glove Material:Latex; SVHC:No SVHC (17-Dec-2014); Colour:Off White / Yellow; External Length / Height:12"; Material:Latex ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67T1746
M1090207

M1090207

MULTICOMP

GLOVES, DISPOSABLE, LARGE, PURPLE, PK100

GLOVES, DISPOSABLE, LARGE, PURPLE, PK100; Safety Category:CE Class 1 Non Sterile; Glove Style:Disposable; Glove Size:L; Glove Colour:Purple; Glove Material:Nitrile ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $18.83 25+ $17.84 50+ $17.07 100+ $16.50 More pricing

Buy
 
Check more stock
  • 204 Further stock expected to ship on Jun 22, 2015
  • Per the manufacturer, more stock expected week of 9/28/15
Contact me when back in stock
67T0115
M1090203

M1090203

MULTICOMP

NITRILE BODYGUARD GLOVES

NITRILE BODYGUARD GLOVES; Safety Category:-; Glove Style:Disposable; Glove Size:L; Glove Colour:Blue; Glove Material:Nitrile ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $17.23 25+ $16.32 50+ $15.61 100+ $15.10 More pricing

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

74M7332
509-0017

509-0017

MULTICOMP

LATEX GLOVE, LARGE, P.FREE, P100

LATEX GLOVE, LARGE, P.FREE, P100; Safety Category:EN455; Glove Style:Full; Glove Size:L; Glove Colour:White; Glove Material:Latex; SVHC:No SVHC (17-Dec-2014); Colour:Off White / Yellow; External Length / Height:12"; Material:Latex ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $30.29 25+ $28.73 50+ $27.35 100+ $26.12 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Customers Also Bought