New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

NORITAKE ITRON - VAF169-2SSB - VFD MODULE, 16X9, 5VDC, STARBURST

NORITAKE ITRONVAF169-2SSB
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NORITAKE ITRON
Newark Part Number:
24M8996
Manufacturer Part No:
VAF169-2SSB

Technical Data Sheet (167.12KB) EN
Technical Data Sheet (167.12KB) EN

Product Information
  • VFD MODULE, 16X9, 5VDC, STARBURST
  • Resolution: 1 x 16
  • Character Format: 14 Segment
  • Viewing Area (H x W): 10mm x 138.4mm
  • Supply Current: 300mA
  • Supply Voltage Min: 4.75V
  • Supply Voltage Max: 5.25V
  • Interface Type: (Not Available)
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 91 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NORITAKE ITRON) OR (Displays - Vacuum Fluorescent (VFD)) OR (VAF169-2SSB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----