Low

NORITAKE ITRON  KBR38A-USB2  USB Interface, 4.75 V, 5.25 V

NORITAKE ITRON KBR38A-USB2
Manufacturer Part No:
KBR38A-USB2
Newark Part No.:
40P0376
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

KBR38A-USB2 is an Infrared and VFD/LCD display serial interface and PC Keyboard controller via USB. This compact USB interface module has been designed to interface to 7806A, KTW200 and K610A suffix VFD modules. It can be used for other modules and applications with an adaptor cable. It uses standard windows drivers to operate as a COM port, keyboard, mouse and a generic printer. The KBR38A-USB2 incorporates SPI and Asynchronous serial interfaces for controlling displays and other peripherals through the USB port of a PC. The USB port can also supply up to 450mA at 5VDC to power the display. The IR interface provides set up and PC keyboard emulation. The KBR38A-USB3 can also emulate a generic printer for use with existing print routines in PC software. The kit version includes a KBC56A remote control and USB cable.
  • Serial SPI and sync interfaces
  • RS232/485 transmit option
  • Power and data transfer from USB port 
  • IR keyboard interface
  • Ideal for development/testing
  • External 5V supply option
  • IR Interface of 38kHz RC5 system
  • RS232 and RS485 can transmit up to 2 meters

 

Product Information

Module Applications:
-
Compliance Standard:
-
Supported Devices:
-
Module Interface:
-
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Multimedia
  • Consumer Electronics
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.