Low

NORITAKE ITRON  KBR38A-PS2  MODULE, INFRARED RECEIVER, RS232, RS485, I2C, SPI

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORITAKE ITRON
  • Newark Part No.: 40P0375
  • Manufacturer Part No KBR38A-PS2

Product Information


  • Data Rate: -
  • SVHC: To Be Advised
  • Speed: -
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Description

KBR38A-PS2 is an PC-PS2 keyboard intelligent serial interface infrared receiver module. The KBR38A-PS2 includes a 600mm PC interface cable, the module plugs into a PS2 interface cable included to allow PC keyboard emulation using the KBC56A keyboard. The IR Keyboard has proved to be a most versatile and cost effective solution to implement at a system or CPU level. Each key is independently transmitted allowing flexibility in the receiver to implement functionality to suit the application. Create your own IR receiver or choose one of the modules to convert the RC5 IR codes into ASCII+ characters to easily interface to your system. Configuration is set by the KBC56A and saved in the CPU's internal EEPROM. The LED indicates caps lock and flashes on key pressed. A raw data selection allows many IR remotes to be used.

Features:

  • PS2 IR keyboard interface
  • Includes PS2 cable
  • Power supply of 5VDC @ 13mA
  • PC Interface is 6 way SIL
  • IR interface of 38kHz RC5 System

Applications:

  • Wireless
  • Consumer Electronics

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.28

Buy

Price

Quantity List Price Your Price
1 - 24 $30.49
25 - 49 $28.88
50 - 99 $27.62
100 - 249 $26.70
250+ $20.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought