Low

NORITAKE ITRON  KBR38A-1  Infrared Receiver, 5.25 V, 4.75 V, -40 °C

NORITAKE ITRON KBR38A-1
Technical Data Sheet (66.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Carrier Frequency:
-
Transmission Range:
-
Directivity:
-
Supply Voltage Max:
5.25V
Supply Voltage Min:
4.75V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Current:
13mA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.