New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

NORITAKE ITRON - GU96X8M-K612C5 - VFD MODULE, 96X8, 12VDC, GRAPHIC

NORITAKE ITRONGU96X8M-K612C5
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NORITAKE ITRON
Newark Part Number:
01M7913
Manufacturer Part No:
GU96X8M-K612C5

Technical Data Sheet (84.83KB) EN
Technical Data Sheet (84.83KB) EN

Product Information
  • VFD MODULE, 96X8, 12VDC, GRAPHIC
  • Resolution: 96 x 8
  • Character Format: Dot Graphic
  • Viewing Area (H x W): 12.55mm x 153.4mm
  • Supply Current: 300mA
  • Supply Voltage Min: 10.8V
  • Supply Voltage Max: 13.2V
  • Interface Type: Serial
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 91 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $132.40  

  1. Qty

Price

Qty Price
1  - 9 $132.40
10  - 24 $122.63
25  - 49 $113.41
50  - 99 $109.07
100+  $104.18
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NORITAKE ITRON) OR (Displays - Vacuum Fluorescent (VFD)) OR (GU96X8M-K612C5)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----