New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

NORITAKE ITRON - GU140X32F-7806A - VFD MODULE, 140X32, BLUE-GREEN

NORITAKE ITRONGU140X32F-7806A
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NORITAKE ITRON
Newark Part Number:
61M6515
Manufacturer Part No:
GU140X32F-7806A

Technical Data Sheet (220.13KB) EN
Technical Data Sheet (220.13KB) EN

Product Information
  • VFD MODULE, 140X32, BLUE-GREEN
  • Resolution: 140 x 32
  • Character Format: Dot Graphic
  • Viewing Area (H x W): 21.61mm x 69.85mm
  • Supply Current: 375mA
  • Supply Voltage Min: 4.75V
  • Supply Voltage Max: 5.25V
  • Operating Temperature Min: -40°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 165

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

165 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $124.04  

  1. Qty

Price

Qty Price
1  - 24 $124.04
25  - 49 $117.83
50  - 99 $112.59
100  - 249 $108.77
250+  $105.43
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NORITAKE ITRON) OR (Displays - Vacuum Fluorescent (VFD)) OR (GU140X32F-7806A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----