Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NORITAKE ITRON
- Newark Part Number:
- 01M7906
- Manufacturer Part No:
- GU128X8T-K612C5
-
- Technical Data Sheet (176.26KB) EN
Product Information
- VFD MODULE, 128X8, 12VDC, GRAPHIC
- Resolution: 128 x 8
- Character Format: Dot Graphic
- Viewing Area (H x W): 28.5mm x 363mm
- Supply Current: 500mA
- Interface Type: Serial
- Operating Temperature Min: -40°C
- Operating Temperature Max: 85°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 91 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: Call for price
Legislation and Environmental
- RoHS Compliance: Yes


