New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

NORITAKE ITRON - CU40025-UW6J - VFD MODULE, 2X40, 5MM BLUE-GREEN

NORITAKE ITRONCU40025-UW6J
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NORITAKE ITRON
Newark Part Number:
61M5642
Manufacturer Part No:
CU40025-UW6J

Technical Data Sheet (144.55KB) EN
Technical Data Sheet (144.55KB) EN

Product Information
  • VFD MODULE, 2X40, 5MM BLUE-GREEN
  • Resolution: 2 x 40
  • Character Format: Dot Matrix
  • Viewing Area (H x W): 11.5mm x 138.8mm
  • Supply Current: 300mA
  • Supply Voltage Min: 4.75V
  • Supply Voltage Max: 5.25V
  • Interface Type: Parallel
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 4

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $171.70  

  1. Qty

Price

Qty Price
1  - 9 $171.70
10  - 24 $158.77
25  - 49 $146.55
50  - 99 $141.52
100+  $135.06
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NORITAKE ITRON) OR (Displays - Vacuum Fluorescent (VFD)) OR (CU40025-UW6J)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----