Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NORITAKE ITRON
- Newark Part Number:
- 96K8257
- Manufacturer Part No:
- CU209-TW202A
-
- Technical Data Sheet (113.70KB) EN
Product Information
- VFD MODULE, 1X20, 9MM
- Resolution: 1 x 20
- Character Format: Dot Matrix
- Viewing Area (H x W): 8.85mm x 112.6mm
- Supply Current: 240mA
- Supply Voltage Min: 4.75V
- Supply Voltage Max: 5.25V
- Operating Temperature Min: -40°C
- RoHS Compliant: Yes
Availability
|
Availability:
14 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
14 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $178.11
Price
| Qty | Price |
|---|---|
| 1 - 9 | $178.11 |
| 10 - 24 | $164.70 |
| 25 - 49 | $152.03 |
| 50 - 99 | $146.81 |
| 100+ | $140.10 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


