Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NORITAKE ITRON
- Newark Part Number:
- 61M5640
- Manufacturer Part No:
- CU16025-UW6J
-
- Technical Data Sheet (78.54KB) EN
Product Information
- VFD MODULE, 2X16, 5MM
- Resolution: 2 x 16
- Character Format: Dot Matrix
- Viewing Area (H x W): 11.4mm x 51.36mm
- Supply Current: 150mA
- Supply Voltage Min: 4.75V
- Supply Voltage Max: 5.25V
- Operating Temperature Min: -40°C
- RoHS Compliant: Yes
Availability
|
Availability:
57 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
57 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $102.38
Price
| Qty | Price |
|---|---|
| 1 - 24 | $102.38 |
| 25 - 49 | $97.26 |
| 50 - 99 | $92.93 |
| 100 - 249 | $89.78 |
| 250+ | $87.02 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


