Low

NORGREN  T50P0006  VALVE, NON RETURN, PUSH-IN, 6MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORGREN
  • Newark Part No.: 68C1806
  • Manufacturer Part No T50P0006

Product Information


  • Connection Size: 6mm
  • Operating Pressure Max: 16bar
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised
  • Valve Type: Non Return

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $68.40

Buy

Price

Quantity List Price
1 - 24 $68.40
25 - 49 $64.80
50 - 99 $61.97
100 - 249 $59.92
250+ $46.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought