Low

NORGREN  T50P0004  VALVE, NON RETURN, PUSH-IN, 4MM

NORGREN-T50P0004-VALVE, NON RETURN, PUSH-IN, 4MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORGREN
  • Newark Part No.: 69C6103
  • Manufacturer Part No T50P0004

Product Information


  • Connection Size: 4mm
  • Operating Pressure Max: 16bar
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • SVHC: No SVHC (16-Dec-2013)
  • Valve Type: Non Return

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $62.59

Buy

Price

Quantity List Price
1 - 24 $62.59
25 - 49 $59.30
50 - 99 $56.71
100 - 249 $54.83
250+ $42.59

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought