Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 67R3324
- Manufacturer Part No:
- RP175X2.000-DAN
-
- Technical Data Sheet (570.52KB) EN
- DOUBLE ACTING NOSE ACTUATOR, 250PSI, 1-3/4 X 2IN
- Bore Size: 44.45mm
- Piston Rod Diameter: 12.70mm
- Action: Double Acting Nose
- Operating Pressure Max: 250psi
- Operating Pressure Range: 0psi to 250psi
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1964 / 131Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $71.12 | $51.32 |
| 10 - 14 | $68.61 | $51.32 |
| 15 - 24 | $66.09 | $51.32 |
| 25+ | $63.94 | $51.32 |
|
|
- RoHS Compliance: Yes


