Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 84R5971
- Manufacturer Part No:
- RP150X6.00DAN
-
- Technical Data Sheet (570.52KB) EN
- PNEUMATIC CYLINDER ACTUATOR
- Bore Size: 38.1mm
- Piston Rod Diameter: 11.113mm
- Action: Double Acting Nose
- Operating Pressure Max: 250psi
- Operating Pressure Range: 0psi to 250psi
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1964 / 131Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $56.87 | $41.03 |
| 10 - 14 | $54.86 | $41.03 |
| 15 - 24 | $52.85 | $41.03 |
| 25+ | $51.13 | $41.03 |
|
|
- RoHS Compliance: Yes


