Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 84R5951
- Manufacturer Part No:
- RP106X2.000-SAP
-
- Technical Data Sheet (570.52KB) EN
- PNEUMATIC CYLINDER ACTUATOR
- Bore Size: 26.988mm
- Piston Rod Diameter: 7.938mm
- Action: Single Acting Pivot
- Operating Pressure Max: 250psi
- Operating Pressure Range: 0psi to 250psi
- RoHS Compliant: Yes
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $33.85 | $23.94 |
| 10 - 14 | $32.68 | $23.94 |
| 15 - 24 | $31.51 | $23.94 |
| 25+ | $30.50 | $23.94 |
|
|
- RoHS Compliance: Yes


