Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 84R5944
- Manufacturer Part No:
- RP075X6.000-DAP
-
- Technical Data Sheet (570.52KB) EN
- PNEUMATIC CYLINDER ACTUATOR
- Bore Size: 19.050mm
- Piston Rod Diameter: 6.350mm
- Action: Double Acting Pivot
- Operating Pressure Max: 250psi
- Operating Pressure Range: 0psi to 250psi
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1964 / 130
1959 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $43.15 | $30.52 |
| 10 - 14 | $41.65 | $30.52 |
| 15 - 24 | $40.16 | $30.52 |
| 25+ | $38.88 | $30.52 |
|
|
- RoHS Compliance: Yes


