Low

NORGREN  RP031X6.000-DAN  DOUBLE ACTING NOSE ACTUATOR, 250PSI, 5/16X6IN

NORGREN RP031X6.000-DAN
Technical Data Sheet (570.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bore Size:
7.938mm
Piston Rod Diameter:
3.175mm
Action:
Double Acting Nose
Piston Speed:
-
Operating Pressure Range:
0psi to 250psi
Operating Pressure Max:
250 psi
Product Range:
Roundline Plus RP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.