NORGREN  RP031X5.000-DAN  DOUBLE ACTING NOSEACTUATOR, 250PSI, 5/16X5IN

NORGREN RP031X5.000-DAN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67R3231
  • Manufacturer Part No RP031X5.000-DAN

Product Overview


Product Range

Back to top

Product Information


  • Bore Size 7.938mm
  • Piston Rod Diameter 3.175mm
  • Action Double Acting Nose
  • Piston Speed -
  • Operating Pressure Range 0psi to 250psi
  • Operating Pressure Max 250 psi
  • Product Range Roundline Plus RP Series
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1964
  •  132/1968

Availability

Availability:  0

    More stock available week commencing 5/23/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.24 $34.24

Buy

Price

Quantity List Price
1 - 9 $34.24
10 - 14 $33.03
15 - 24 $31.82
25+ $30.78
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought