NORGREN  RP031X3.000-SAN  SINGLE ACTING NOSE ACTUATOR, 250PSI, 5/16X3IN

NORGREN RP031X3.000-SAN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67R3225
  • Manufacturer Part No RP031X3.000-SAN

Product Specifications, Documents & More


  • Action: Single Acting Nose
  • Bore Size: 7.938mm
  • Operating Pressure Max: 250psi
  • Operating Pressure Range: 0psi to 250psi
  • Piston Rod Diameter: 3.175mm
  • Piston Speed: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 2/29/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.71 $25.71

Buy

Price

Quantity List Price
1 - 9 $25.71
10 - 14 $24.67
15 - 24 $23.90
25+ $22.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought