New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NORGREN - RP031X1.000-DAD - DOUBLE ACTING END MNT ACTUATOR, 250PSI, 5/16X1IN

NORGRENRP031X1.000-DAD
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NORGREN
Newark Part Number:
67R3212
Manufacturer Part No:
RP031X1.000-DAD

Technical Data Sheet (570.52KB) EN
Technical Data Sheet (570.52KB) EN

Product Information
  • DOUBLE ACTING END MNT ACTUATOR, 250PSI, 5/16X1IN
  • Bore Size: 7.938mm
  • Piston Rod Diameter: 3.175mm
  • Action: Double Acting Double End Mount
  • Operating Pressure Max: 250psi
  • Operating Pressure Range: 0psi to 250psi
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

17 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $20.90   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $28.96 $20.90
10  - 14 $27.79 $20.90
15  - 24 $26.91 $20.90
25+  $26.04 $20.90
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PB-0.

NORGREN

PIVOT BRACKET, ROUNDLINE PLUS ACTUATOR

For Use With:Roundline Plus Stainless Steel Actuators; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Bracket ; RoHS Compliant: No;

48
Price
For: 1 Each
1+
$3.04 Promotional price
25+
$2.60
50+
$2.60
100+
$2.60

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
48 available to ship today
RC-0.

NORGREN

ROD CLEVIS, ROUNDLINE PLUS S/S ACTUATORS

For Use With:Roundline Plus Stainless Steel Actuators; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Rod Clevis ; RoHS Compliant: No;

49
Price
For: 1 Each
1+
$2.94 Promotional price
25+
$2.52
50+
$2.52
100+
$2.52

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
49 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NORGREN) OR (Cylinders) OR (RP031X1.000-DAD)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories