Low

NORGREN  RP031X0.500-SAP  SINGLE ACTING PIVOT ACTUATOR, 250PSI, 5/16X1IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORGREN
  • Newark Part No.: 85R5125
  • Manufacturer Part No RP031X0.500-SAP

Product Information


  • Action: Single Acting Pivot
  • Bore Size: 7.938mm
  • Operating Pressure Max: 250psi
  • Operating Pressure Range: 0psi to 250psi
  • Piston Rod Diameter: 3.175mm
  • Piston Speed: -
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.77

Buy

Price

Quantity List Price
1 - 9 $22.77
10 - 14 $21.83
15 - 24 $21.12
25+ $20.42

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought