Low

R07-200-RNKA - 

Regulator, R07, Miniature, 1/4" Port Size, Relieving, 5 to 100 psi, PTF Thread

R07-200-RNKA - Regulator, R07, Miniature, 1/4" Port Size, Relieving, 5 to 100 psi, PTF Thread

The actual product may differ from image shown

Manufacturer:
NORGREN NORGREN
Manufacturer Part No:
R07-200-RNKA
Newark Part No.:
65T5334
Product Range
Series 07
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20bar
:
-35°C
:
65°C
:
Series 07
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R07-200-RNKA is a 1/4-inch NPT port general purpose Miniature Regulator made of zinc body, acetal bonnet and knob, valve seat, nitrile elastomers and nitrile brass valve. The standard relieving model allows reduction of outlet pressure even when the system is dead-ended and PTF threads. Snap action knob locks pressure setting when pushed in. The neutral gases compressed air fluid.
  • Compact design
  • Full flow gauge ports
  • Low torque, non-rising adjusting knob
  • Snap action knob locks pressure setting when pushed in
  • Standard relieving models allow reduction of outlet pressure even when the system is dead-ended
  • Can be disassembled without the use of tools or removal from the air line
  • 1/4" port size
  • 15scfm flow rate

Applications

Industrial, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

89 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Mar 12, 2018

More stock available week commencing 4/2/18
$22.43 $ 22.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $24.92
10 + $23.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.