Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 14J2714
- Manufacturer Part No:
- M/58080
-
- Technical Data Sheet (183.73KB) EN
Product Information
- VACUUM GAUGE, -1BAR
- Thread Size - Metric: (Not Available)
- Operating Pressure Max: -1bar
- External Diameter: 40mm
- External Length / Height: 34mm
- Operating Pressure Range: 0bar to 1bar
- Thread Size: 1/8
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $169.33
Price
| Qty | Price |
|---|---|
| 1 - 9 | $169.33 |
| 10 - 24 | $156.84 |
| 25 - 49 | $145.04 |
| 50 - 99 | $139.49 |
| 100+ | $133.24 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


