Low

NORGREN  M/3314  CUTTER, TUBE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORGREN
  • Newark Part No.: 67C7859
  • Manufacturer Part No M/3314

Product Information


  • Overall Length: -
  • Pipe Cutter Type: Plastic Tube
  • Pipe Dia Max: 16mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $60.66

Buy

Price

Quantity List Price
1 - 24 $60.66
25 - 49 $57.47
50 - 99 $54.96
100 - 249 $53.13
250+ $41.28

NORGREN-M/3314-CUTTER, TUBE;CUTTER, TUBE; Pipe Cutter Type:Plastic Tube; Overall Length:-; Pipe Dia Max:16mm

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71C6753
73409

73409

DURATOOL

CUTTER, TUBE, MINI, OD 12.7MM

CUTTER, TUBE, MINI, OD 12.7MM; Pipe Cutter Type:Mini Tubing; Overall Length:-; Pipe Dia Max:12.7mm; Cutting Capacity Max:12.7mm; Material:ABS ;RoHS Compliant: NA

  Write a Review | Ask a Question

138

1+ $4.89 100+ $4.41 250+ $4.06 500+ $3.74 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Customers Also Bought