Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 13J5091
- Manufacturer Part No:
- B07-101-A3KG
-
- Technical Data Sheet (62.80KB) EN
Product Information
- FILTER REGULATOR, G1/8"
- Flow L / min Max: 6.5
- Operating Pressure Range: 0bar to 10bar
- Temperature Max: 50°C
- Temperature Min: -20°C
- Thread Size: 1/8
- RoHS Compliant: NA
Availability
|
Availability:
4
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
4 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $142.87
Price
| Qty | Price |
|---|---|
| 1 - 9 | $142.87 |
| 10 - 24 | $132.33 |
| 25 - 49 | $122.38 |
| 50 - 99 | $117.70 |
| 100+ | $112.43 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


