Low

NORGREN  602112148  BALL VALVE, FULL BORE, 1/2"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORGREN
  • Newark Part No.: 15J7951
  • Manufacturer Part No 602112148

Product Information


  • Connection Size: 15mm
  • Operating Pressure Max: 45bar
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised
  • Valve Type: Ball

Find similar products  grouped by common attribute

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.91

Buy

Price

Quantity List Price
1 - 24 $30.91
25 - 49 $29.28
50 - 99 $28.00
100 - 249 $27.07
250+ $21.03

NORGREN-602112148-BALL VALVE, FULL BORE, 1/2";BALL VALVE, FULL BORE, 1/2"; Valve Type:Ball; Connection Size:15mm; Operating Pressure Max:45bar; Operating Temperature Min:-20°C; Operating Temperature Max:150°C; Operating Temperature Range:-20°C to +150°C; Pressure Max:35bar; ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought