Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 15J7950
- Manufacturer Part No:
- 602112138
-
- Technical Data Sheet (706.43KB) EN
Product Information
- BALL VALVE, FULL BORE, 3/8"
- Valve Type: Ball
- Connection Size: 10mm
- Operating Pressure Max: 45bar
- Operating Temperature Min: -20°C
- Operating Temperature Max: 150°C
- Operating Temperature Range: -20°C to +150°C
- Pressure Max: 40bar
- RoHS Compliant: NA
Availability
|
Availability:
6
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
6 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $30.59
Price
| Qty | Price |
|---|---|
| 1 - 24 | $30.59 |
| 25 - 49 | $29.11 |
| 50 - 99 | $27.74 |
| 100 - 249 | $26.26 |
| 250+ | $25.10 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


