Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 20J6102
- Manufacturer Part No:
- 36053004
-
- Technical Data Sheet (495.02KB) EN
Product Information
- ADAPTOR, 6MMX1/8
- Fitting Type: Straight Adaptor
- Bore Size: 4mm
- Outer Diameter: 6mm
- Fitting Material: Brass
- Thread Size - Metric: (Not Available)
- Bore Diameter Max: 6mm
- Bore Diameter Min: 4mm
- External Diameter: 6mm
- Material: Brass
- RoHS Compliant: NA
Availability
|
Availability:
43
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
43 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 5
Order Multiple Quantity: 5
Price: $6.61
Price
| Qty | Price |
|---|---|
| 5 - 45 | $6.61 |
| 50 - 95 | $5.97 |
| 100 - 245 | $5.50 |
| 250 - 495 | $5.06 |
| 500+ | $4.73 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


