Low

NORGREN  36050004  TUBE NUT, 6MM

NORGREN-36050004-TUBE NUT, 6MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORGREN
  • Newark Part No.: 20J6067
  • Manufacturer Part No 36050004

Product Information


  • Bore Size: 6mm
  • Fitting Material: Brass
  • Fitting Type: Tube Nut
  • Outer Diameter: 6mm
  • SVHC: To Be Advised
  • Thread Size - Metric: M11 x 1

Find similar products  grouped by common attribute

Availability

Availability:  35

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Unit Price: $2.75

Buy

Price

Quantity List Price
1 - 99 $2.75
100 - 249 $2.49
250 - 499 $2.29
500 - 999 $2.11
1000+ $1.97

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought