New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NORGREN - 36050002 - TUBE NUT, 4MM, COMPRESSION

NORGREN36050002
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NORGREN
Newark Part Number:
20J6066
Manufacturer Part No:
36050002

Technical Data Sheet (495.02KB) EN
Technical Data Sheet (495.02KB) EN

Product Information
  • TUBE NUT, 4MM, COMPRESSION
  • Fitting Type: Tube Nut
  • Bore Size: 4mm
  • Outer Diameter: 4mm
  • Fitting Material: Brass
  • Thread Size - Metric: M8 x 1
  • Bore Diameter Max: 4mm
  • External Diameter: 4mm
  • Material: Brass
  • Overall Length: 9.5mm
  • Thread
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 47

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

47 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $2.59  

  1. Qty

Price

Qty Price
10  - 90 $2.59
100  - 240 $2.33
250  - 490 $2.12
500  - 990 $1.96
1000+  $1.44
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NORGREN) OR (Compression Fittings) OR (36050002)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----