New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NORGREN - 18-013-989 - PRESSURE GAUGE, 10BAR

NORGREN18-013-989
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NORGREN
Newark Part Number:
69C8686
Manufacturer Part No:
18-013-989

Technical Data Sheet (56.26KB) EN
Technical Data Sheet (56.26KB) EN

Product Information
  • PRESSURE GAUGE, 10BAR
  • Thread Size - Metric: (Not Available)
  • Operating Pressure Max: 10bar
  • Operating Temperature Min: -20°C
  • Operating Temperature Max: 60°C
  • External Diameter: 40mm
  • External Length / Height: 29.6mm
  • Operating Pressure
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 17

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

17 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $49.09  

  1. Qty

Price

Qty Price
1  - 24 $49.09
25  - 49 $46.50
50  - 99 $44.47
100  - 249 $43.00
250+  $33.40
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
4K8-10

SMC

PRESSURE GAUGE, 10BAR

Thread Size - Metric:(Not Available); Operating Pressure Max:10bar; External Diameter:40mm; External Length / Height:45mm; Operating Pressure Range:0bar to 10bar;

3
Price
For: 1 Each
1+
$29.87
25+
$28.42
50+
$27.09
100+
$25.64
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NORGREN) OR (Process Indicators - Pressure) OR (18-013-989)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$29.87