Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NORGREN
- Newark Part Number:
- 69C8684
- Manufacturer Part No:
- 18-013-012
-
- Technical Data Sheet (56.26KB) EN
Product Information
- PRESSURE GAUGE, 6BAR
- Thread Size - Metric: (Not Available)
- Operating Pressure Max: 6bar
- Operating Temperature Min: -20°C
- Operating Temperature Max: 60°C
- External Diameter: 50mm
- External Length / Height: 40mm
- Operating Pressure
- RoHS Compliant: NA
Availability
|
Availability:
1
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $49.95
Price
| Qty | Price |
|---|---|
| 1 - 24 | $49.95 |
| 25 - 49 | $47.32 |
| 50 - 99 | $45.25 |
| 100 - 249 | $43.75 |
| 250+ | $33.99 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


