Low

NORGREN  10K510618  REGULATOR, BANJO, 6MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORGREN
  • Newark Part No.: 20J5796
  • Manufacturer Part No 10K510618

Product Information


  • Operating Pressure Max: 18bar
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $73.09

Buy

Price

Quantity List Price
1 - 24 $73.09
25 - 49 $69.24
50 - 99 $66.22
100 - 249 $64.02
250 - 999999999 $49.74

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought