New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NORGREN - 101250418 - STRAIGHT ADAPTOR, 4MM1/8

NORGREN101250418
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NORGREN
Newark Part Number:
15J2430
Manufacturer Part No:
101250418

Technical Data Sheet (238.77KB) EN
Technical Data Sheet (238.77KB) EN

Product Information
  • STRAIGHT ADAPTOR, 4MM1/8
  • Fitting Type: Straight Adaptor
  • Bore Size: 4mm
  • External Diameter: 4mm
  • Thread Size: 1/8
  • Thread Size - Metric: (Not Available)
  • Bore Diameter Max: 4mm
  • Material: Brass
  • Operating Temperature Max: 80°C
  • Operating
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 8

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

8 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.73  

  1. Qty

Price

Qty Price
1  - 49 $9.73
50  - 99 $8.79
100  - 249 $8.09
250  - 499 $7.46
500+  $6.97
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PU0004030C

NORGREN

POLY TUBE, 4MM, NATURAL, 25M

Tube Material:Polyurethane; Colour:Natural; External Diameter:4mm; Internal Diameter:2.5mm; Pressure Max:10bar;

2
Price
For: Spool of 1
1+
$48.57
25+
$46.01
50+
$44.00
100+
$42.54
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NORGREN) OR (Fittings) OR (101250418)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

Spool of 1
$48.57