Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-015-M.5R152
Newark Part No.07W3944
Product RangeCCA Series
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.530 |
| 5+ | $47.330 |
| 10+ | $44.130 |
| 25+ | $41.860 |
| 50+ | $41.810 |
| 100+ | $41.750 |
Price for:Each
Minimum: 1
Multiple: 1
$50.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-015-M.5R152
Newark Part No.07W3944
Product RangeCCA Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions15Positions
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
19.68"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
15Positions
Cable Length - Metric
500mm
Product Range
CCA Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate