Low

NORCOMP  381-015-112L565  MICRO-D, PLUG, R/A, THT, 15WAY

NORCOMP-381-015-112L565-MICRO-D, PLUG, R/A, THT, 15WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORCOMP
  • Newark Part No.: 07W6462
  • Manufacturer Part No 381-015-112L565

Product Information


  • Connector Body Material: Steel
  • Contact Termination: Solder
  • D Sub Shell Size: DA
  • Gender: Plug
  • No. of Contacts: 15
  • Product Range: NORCOMP - Micro D Series
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  20

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.62

Buy

Price

Quantity List Price
1 - 24 $30.62
25 - 49 $28.06
50 - 99 $26.07
100 - 249 $25.21
250 - 999999999 $24.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought