New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NMB TECHNOLOGIES - FBA08A12M1A - AXIAL FAN, 80MM, 12VDC, 124mA

NMB TECHNOLOGIESFBA08A12M1A
Image is for illustrative purposes only.
Please refer to product description
NMB TECHNOLOGIES
Manufacturer:
NMB TECHNOLOGIES
Newark Part Number:
31K9982
Manufacturer Part No:
FBA08A12M1A

Technical Data Sheet (211.43KB) EN
Technical Data Sheet (211.43KB) EN

Technical Data Sheet (211.43KB) EN
Technical Data Sheet (211.43KB) EN

Product Information
  • AXIAL FAN, 80MM, 12VDC, 124mA
  • External Height: 80mm
  • External Width: 80mm
  • External Depth: 25.5mm
  • Current Type: DC
  • Supply Voltage: 12VDC
  • Current Rating: 124mA
  • Flow Rate - Imperial: 32.1CFM
  • Flow Rate - Metric: 0.91m /min
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2356

Catalog Page/Catalog Number:

2356 / 129

2364 / 128

2355 / 127

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark/element14. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3110SB-04W-B40-E00

NMB TECHNOLOGIES

AXIAL FAN, 80MM, 36CFM, 26dBA

External Height:25mm; External Width:80mm; External Depth:80mm; Current Type:DC; Supply Voltage:12VDC;

0
Price
For: 1 Each
80+
$6.56
160+
$5.87
320+
$4.76

MC21694

MULTICOMP

AXIAL FAN, 80MM, 12VDC, 400mA

External Height:80mm; External Width:80mm; External Depth:25mm; Current Type:DC; Supply Voltage:12VDC;

88
Price
For: 1 Each
1+
$15.39
10+
$15.17
25+
$12.62
50+
$12.02
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
88 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NMB TECHNOLOGIES) OR (Axial & Diagonal Fans) OR (FBA08A12M1A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

NMB TECHNOLOGIES 3110SB-04W-B40-E00
1 Each
$6.56
1 Each
$15.39