NMB - FBA08A12L1A - Axial Fan
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
0
Lead Time 107 days Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $8.68 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 2355 / 1272352 / 126 1473 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
14M9050
|
MULTICOMP
MC21694 |
Axial Fan Current Type:DC; Supply Voltage:12VDC; External Height:80mm; External Width:80mm; External Depth:25mm; Fan Flow Rate:60CFM; Noise Rating:47dBA; Bearing Style:Ball; |
|
|
70 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
56P2977
|
MULTICOMP
MC32701 |
Fan Filter Assembly Fan Filter Type:45 PPI; Fan Size:80 x 80 mm; External Height:80mm; External Width:80mm; External Depth:6.6mm; Fixing Centers:71.4mm; Material:Polyurethane Foam; Color:Black; |
|
|
629 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2981
|
MULTICOMP
MC32705 |
Finger Guard Fan Size:80 x 80 mm; External Height:76.5mm; External Width:76.5mm; External Depth:5.5mm; Fixing Centers:71.5mm; Material:Steel; For Use With:Axial Fans; Accessory Type:Finger Guard ; |
|
|
78 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2975
|
MULTICOMP
MC32699 |
Finger Guard Fan Size:80 x 80 mm; External Height:80mm; External Width:80mm; External Depth:6.4mm; Fixing Centers:71.4mm; Material:Plastic; Color:Black; For Use With:Axial Fans; |
|
|
598 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
87P0751
|
MULTICOMP
MC33016 |
EMI/RFI Fan Filter Fan Filter Type:30 x 30 Mesh; Fan Size:80 x 80 mm; External Height:80mm; External Width:80mm; External Depth:4.5mm; Fixing Centers:71.4mm; Material:Aluminum; For Use With:Axial Fans ; |
|
|
338 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
21M7151
|
QUALTEK ELECTRONICS
QLM-80-40-10 |
Fan Vibration Sleeve For Use With:80mm Fans; Body Material:Thermoplastic Elastomer; Color:Black; Depth:19mm; Height:84mm; Width:84mm ; RoHS Compliant: Yes; |
|
|
188 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
56P2978
|
MULTICOMP
MC32702 |
Finger Guard Fan Size:80 x 80 mm; External Height:80mm; External Width:80mm; External Depth:3.3mm; Fixing Centers:71.4mm; Material:Plastic; Color:Black; For Use With:Axial Fans; |
|
|
415 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2979
|
MULTICOMP
MC32703 |
Finger Guard Fan Size:80 x 80 mm; External Height:77.1mm; External Width:77.1mm; External Depth:2.3mm; Fixing Centers:101.09mm; Material:Steel; For Use With:Axial Fans; Accessory Type:Finger Guard ; |
|
|
296 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2980
|
MULTICOMP
MC32704 |
Finger Guard Fan Size:80 x 80 mm; External Height:76.5mm; External Width:76.5mm; External Depth:5mm; Fixing Centers:71.5mm; Material:Steel; For Use With:Axial Fans; Accessory Type:Finger Guard ; |
|
|
9 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2976
|
MULTICOMP
MC32700 |
Fan Filter Assembly Fan Filter Type:30 PPI; Fan Size:80 x 80 mm; External Height:80mm; External Width:80mm; External Depth:6.6mm; Fixing Centers:71.4mm; Material:Polyurethane Foam; Color:Black; |
|
|
282 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2916
|
MULTICOMP
MC32639 |
EMI/RFI Fan Filter Fan Filter Type:30 x 30 Mesh; Fan Size:80 x 80 mm; External Height:80mm; External Width:80mm; External Depth:4.5mm; Fixing Centers:71.4mm; Material:Aluminum / Steel; Color:Black; |
|
|
204 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||


