2010/09/02

NMB - 3112KL-04W-B50-E00 - Axial Fan

NMB,3112KL-04W-B50-E00,Axial Fan
Image is for illustrative purposes only.
Please refer to product description
NMB
Manufacturer:
NMB
Newark Part Number:
58K3030
Manufacturer Part No:
3112KL-04W-B50-E00

RoHS Compliance : RoHS Compliant Yes

Description
  • Axial Fan
  • External Height:80mm
  • External Width:80mm
  • External Depth:32mm
  • Current Type:DC
  • Supply Voltage:12VDC
  • Fan Flow Rate:51.5CFM
  • Noise Rating:41dBA
  • Bearing Style:Ball
  • Power Connection Type:Lead Wires
  • Series:3112KL
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 0

Lead Time 111 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.83  

  1. Qty

Price

Qty Price
1  - 4 $12.83
5  - 9 $11.91
10  - 49 $10.93
50  - 99 $9.55
100  - 249 $8.62
250  - 499 $8.21
500  - 749 $7.96
750+  $7.85



  • Product Information
  • Similar Products
Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


93K7619

NMB
055018

Finger Guard

For Use With:NMB 3108NL, 3110KL, 3112KL, 3110PS, 3115FS; External Height:76.5mm; Fan Size:80 x 80 mm; External Width:76.5mm; Fixing Centers:71.5mm; External Depth:5.5mm; Guard Material:Steel; Material:Steel ;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 812
1 Each
1+
$1.95
5+
$1.68
10+
$1.44
50+
$1.29
more...

Substitute Products Available RoHS Compliant Accessories Available


56P2977

MULTICOMP
MC32701

Fan Filter Assembly

For Use With:Axial Fans; External Height:80mm; Fan Filter Type:45 PPI; External Width:80mm; Fan Size:80 x 80 mm; External Depth:6.6mm; Fixing Centers:71.4mm; Material:Polyurethane Foam;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1164
1 Each
1+
$1.34
100+
$1.20
500+
$1.09
1,000+
$0.975
more...

Accessories Available


88K2076

NMB
055019

Finger Guard

External Height:77.5mm; Fan Size:80 x 80 mm; External Width:77.5mm; Fixing Centers:71.4mm; External Depth:5.1mm; Material:Steel; Color:Chrome; Fan Type:NMB 3108NL, 3110KL, 3112KL, 3110PS, 3115FS ;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 89
1 Each
1+
$1.95
5+
$1.68
10+
$1.44
50+
$1.29
more...

Substitute Products Available RoHS Compliant


87P0751

MULTICOMP
MC33016

EMI/RFI Fan Filter

For Use With:Axial Fans; External Height:80mm; Fan Filter Type:30 x 30 Mesh; External Width:80mm; Fan Size:80 x 80 mm; External Depth:4.5mm; Fixing Centers:71.4mm; Material:Aluminum;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 128
1 Each
1+
$2.60
25+
$2.34
50+
$2.11
100+
$1.90
more...

Substitute Products Available RoHS Compliant Accessories Available


56P2975

MULTICOMP
MC32699

Finger Guard

For Use With:Axial Fans; External Height:80mm; Fan Size:80 x 80 mm; External Width:80mm; Fixing Centers:71.4mm; External Depth:6.4mm; Material:Plastic; Color:Black;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 80
1 Each
1+
$0.616
100+
$0.555
500+
$0.498
1,000+
$0.450
more...

Substitute Products Available RoHS Compliant Accessories Available


56P2981

MULTICOMP
MC32705

Finger Guard

For Use With:Axial Fans; External Height:76.5mm; Fan Size:80 x 80 mm; External Width:76.5mm; Fixing Centers:71.5mm; External Depth:5.5mm; Material:Steel; Color:Chrome;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 4958
1 Each
1+
$0.648
100+
$0.584
500+
$0.526
1,000+
$0.474
more...

Substitute Products Available RoHS Compliant Accessories Available


56P2978

MULTICOMP
MC32702

Finger Guard

For Use With:Axial Fans; External Height:80mm; Fan Size:80 x 80 mm; External Width:80mm; Fixing Centers:71.4mm; External Depth:3.3mm; Material:Plastic; Color:Black;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
1+
$0.381
100+
$0.344
500+
$0.309
1,000+
$0.279
more...

(Lead Time 25 days)
Substitute Products Available RoHS Compliant Accessories Available


56P2976

MULTICOMP
MC32700

Fan Filter Assembly

For Use With:Axial Fans; External Height:80mm; Fan Filter Type:30 PPI; External Width:80mm; Fan Size:80 x 80 mm; External Depth:6.6mm; Fixing Centers:71.4mm; Material:Polyurethane Foam;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
1+
$1.34
100+
$1.20
500+
$1.09
1,000+
$0.975
more...

(Lead Time 35 days)
Accessories Available


56P2979

MULTICOMP
MC32703

Finger Guard

For Use With:Axial Fans; External Height:77.1mm; Fan Size:80 x 80 mm; External Width:77.1mm; Fixing Centers:101.09mm; External Depth:2.3mm; Material:Steel; Color:Chrome;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 250
1 Each
1+
$1.01
100+
$0.908
500+
$0.818
1,000+
$0.737
more...

Substitute Products Available RoHS Compliant Accessories Available


21M7151

QUALTEK ELECTRONICS
QLM-80-40-10

Fan Vibration Sleeve

For Use With:80mm Fans; Body Material:Thermoplastic Elastomer; Color:Black; Depth:19mm; Height:84mm; Width:84mm ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 49
1 Each
1+
$4.57
25+
$3.84
50+
$3.52
100+
$3.15
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

NMB
055018
1 Each
$1.95
 
 

MULTICOMP
MC32701
1 Each
$1.34
 
 

NMB
055019
1 Each
$1.95