Low

F175A3-062-D0550 - 

Fan Blower, F175 Series, Motorized Impeller, 24 V, DC, 175 mm, 69.3 mm, 14.3 m³/h

F175A3-062-D0550 - Fan Blower, F175 Series, Motorized Impeller, 24 V, DC, 175 mm, 69.3 mm, 14.3 m³/h

The actual product may differ from image shown

Manufacturer Part No:
F175A3-062-D0550
Newark Part No.:
44W6153
Product Range
F175 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Motorized Impeller
:
24V
:
DC
:
175mm
:
69.3mm
:
14.3m³/h
:
505cu.ft/min
:
77dBA
:
Ball
:
4 Lead Wires
:
92.4W
:
F175 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F175A3-062-D0550 is a 24VDC Motorized Impeller made of plastic. This impeller comes with a ball bearing and locked rotor reverse polarity motor. It comes with four UL1015 18AWG leaded wires with +ve refers to red wire, -ve refers to black wire, speed control refers to yellow wire and speed signal refers to white wire. The direction of rotation is clockwise direction.
  • 10MΩ at 500VDC Minimum between all leads shorted together and case
  • 700VAC at 1 minute Dielectric withstand voltage
  • -30 to 70°C Operating temperature range

Applications

HVAC, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/28/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$211.25 $ 211.25
Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price
12 + $211.25
50 + $166.85
100 + $160.12
250 + $156.08
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.