Low

BG0903-B047-000-00 - 

Fan Blower, BG0903 Series, Centrifugal, 12 V, DC, 93.5 mm, 33 mm, 1.08 m³/min

BG0903-B047-000-00 - Fan Blower, BG0903 Series, Centrifugal, 12 V, DC, 93.5 mm, 33 mm, 1.08 m³/min
BG0903-B047-000-00 - Fan Blower, BG0903 Series, Centrifugal, 12 V, DC, 93.5 mm, 33 mm, 1.08 m³/min

The actual product may differ from image shown

Manufacturer Part No:
BG0903-B047-000-00
Newark Part No.:
28H8704
Product Range
BG0903 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Centrifugal
:
12V
:
DC
:
93.5mm
:
33mm
:
1.08m³/min
:
38.1cu.ft/min
:
-
:
Ball
:
2 Lead Wires
:
19.2W
:
BG0903 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BG0903-B047-000-00 is a 12VDC high speed Blower with ball bearing and wire leaded power connection. Plastic (black) casing, impeller. UL1007, 26AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 5200RPM Speed rating
  • -10 to 60°C Operating temperature range
  • 19.2W Rated power
  • 1.9"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Automatic restart
  • Polarity protection

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$22.66 $ 22.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.66
10 + $21.09
50 + $17.44
100 + $16.39
250 + $14.20
500 + $13.68
1000 + $13.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Need to verify part

Details: 
You list Newark part # 28H8704 as the NMB fan BG0903-B047.
Is this exactly the same model as the NMB BG0903-B047-VTS found
as the microprocessor fan in some Dell machines?
There was no picture on your web page.
4 years ago
by
BobH
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark part# 28H8704 (NMB fan BG0903-B047) is not same as the model NMB BG0903-B047-VTS. Newark part# 28H8704 has got two lead wires with no sensor features wheras NMB BG0903-B047-VTS has got three wires to Dell style 3 pin connector with Sensor feature.
3 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:21.460-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28H8704, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.