Low

5920PL-04W-B40-D00 - 

Axial Fan, 5920PL Series, 12 V, DC, 172 mm, 50 mm, 58 dBA, 240 cu.ft/min

5920PL-04W-B40-D00 - Axial Fan, 5920PL Series, 12 V, DC, 172 mm, 50 mm, 58 dBA, 240 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
5920PL-04W-B40-D00
Newark Part No.:
88K2182
Product Range
5920PL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
172mm
:
50mm
:
58dBA
:
240cu.ft/min
:
6.8m³/min
:
Ball
:
2 Lead Wires
:
1.44A
:
5920PL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5920PL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
  • Brushless motor structure
  • Class E insulation
  • PWM Control for fan
  • Protection against the ingress of dust and water
  • Motor and PCB fully encapsulated in silicone rubber material
  • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
  • Open collector for both locked rotor and tach output circuit
  • 700VAC/sec Dielectric withstand voltage
  • 10MΩ at 500VDC Minimum insulation resistance

Applications

Industrial, Thermal Management, HVAC, Automotive, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 172 Series, 12 V, DC, 172 mm, 51 mm, 47 dBA, 226 cu.ft/min

16 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$34.02 $ 34.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $92.32
5 + $89.35
10 + $85.57
25 + $82.71
50 + $70.74
100 + $66.51
250 + $57.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.