Low

5915PC-23T-B10-A00 - 

Axial Fan, 5915PC Series, 230 V, AC, 172 mm, 38 mm, 38 dBA, 102.3 cu.ft/min

5915PC-23T-B10-A00 - Axial Fan, 5915PC Series, 230 V, AC, 172 mm, 38 mm, 38 dBA, 102.3 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
5915PC-23T-B10-A00
Newark Part No.:
70K9938
Product Range
5915PC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
AC
:
172mm
:
38mm
:
38dBA
:
102.3cu.ft/min
:
2.9m³/min
:
Ball
:
Terminals
:
110mA
:
5915PC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5915PC-23T-B10-A00 is a 230VAC Axial Fan with a ball bearing and standard straight steel impeller. This 5915PC series AC fan comes with an aluminum case, impedance protected capacitor-run induction motor and Faston #110 or equivalent terminals. The label side airflow outlet and the direction of rotation is counter clockwise as seen from the label side.
  • 100MΩ or over with a 500VDC Megger Insulation resistance
  • 1800VAC at 3 second Dielectric withstand voltage

Applications

HVAC, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$43.46 $ 43.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $51.12
5 + $48.79
10 + $46.47
25 + $44.92
50 + $41.82
100 + $38.72
250 + $37.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.