Low

5915PC-12T-B10-A00 - 

Axial Fan, 5915PC Series, 115 V, AC, 172 mm, 38 mm, 38 dBA, 102.3 cu.ft/min

5915PC-12T-B10-A00 - Axial Fan, 5915PC Series, 115 V, AC, 172 mm, 38 mm, 38 dBA, 102.3 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
5915PC-12T-B10-A00
Newark Part No.:
70K9937
Product Range
5915PC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
172mm
:
38mm
:
38dBA
:
102.3cu.ft/min
:
2.9m³/min
:
Ball
:
Terminals
:
190mA
:
5915PC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5915PC-12T-B10-A00 is a 115VAC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and terminal power connection. 100MΩ or over with a DC500V megger insulation resistance, aluminum casing and polycarbonate impeller, Faston #110 or equivalent terminal.
  • Impedance and thermal motor protection
  • 60.7Pa Static pressure
  • -10 to 70°C Operating temperature range
  • Capacitor-run induction motor structure

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 15038PB Series, 115 V, AC, 172 mm, 38 mm, 38 dBA, 102.3 cu.ft/min

22 in stock

Each

1+ $63.63 5+ $61.59 10+ $58.98 25+ $57.01 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 5915PC Series, 115 V, AC, 172 mm, 38 mm, 50 dBA, 166 cu.ft/min

768 in stock

Each

1+ $51.12 5+ $48.79 10+ $46.47 25+ $44.92 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

390 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$51.12 $ 51.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $51.12
5 + $48.79
10 + $46.47
25 + $44.92
50 + $41.82
100 + $38.72
250 + $37.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.