Low

4715MS-23T-B5A-A00 - 

Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

4715MS-23T-B5A-A00 - Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min
4715MS-23T-B5A-A00 - Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min
4715MS-23T-B5A-A00 - Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715MS-23T-B5A-A00
Newark Part No.:
98K9488
Product Range
4715MS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
AC
:
119mm
:
38mm
:
41dBA
:
102cu.ft/min
:
2.9m³/min
:
Ball
:
Terminals
:
120mA
:
4715MS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715MS-23T-B5A-A00 is an AC Axial Fan, can be an integral part of a cooling solution for heat-generating applications.
  • Shaded Pole Induction Motor
  • Impedance Protection
  • 10MΩ or Over with a 500VDC Megger Insulation Resistance
  • 50,000-hour Expected Life
  • Aluminium Casing
  • Polycarbonate (Glass Fibre-containing) Impeller
  • Ball Bearing
  • Faston #110 or Equivalent Terminal
  • 2600/2900RPM Speed
  • 88.2/102CFM Maximum Air Flow

Applications

HVAC

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

116 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

52 Further stock expected to ship on Mar 13, 2018

More stock available week commencing 5/7/18
$25.27 $ 25.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.27
25 + $24.08
50 + $22.80
100 + $21.70
250 + $20.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.